396-100-559-812

Heilind Number:EDA396-100-559-812
Manufacturer:EDAC
Manufacturer Number:396-100-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-812

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts and a pitch of .125 inches, this connector offers seamless connectivity with ease. Boasting 100 positions and a 3A amperage, it's perfect for demanding electronic applications. Its right angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Trust in this connector for efficient and reliable PCB connectivity in any project.