396-100-559-878

Heilind Number:EDA396-100-559-878
Manufacturer:EDAC
Manufacturer Number:396-100-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-878

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 100 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in its reliable performance for efficient board-to-board connections in your projects.