396-100-560-201

Heilind Number:EDA396-100-560-201
Manufacturer:EDAC
Manufacturer Number:396-100-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a double row configuration and 100 positions, it offers ample connectivity for your PCB assemblies. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.