396-100-560-202

Heilind Number:EDA396-100-560-202
Manufacturer:EDAC
Manufacturer Number:396-100-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches, it offers seamless board-to-board connections with precision. Boasting 100 positions and a current rating of 3A, it's perfect for high-density layouts. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.