396-100-560-203

Heilind Number:EDA396-100-560-203
Manufacturer:EDAC
Manufacturer Number:396-100-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Engineered for efficiency, this connector features two rows of 100 positions, ensuring seamless integration for your PCB assembly. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from UL 94V-0 thermoplastic polyester and copper alloy contact material, it guarantees durability and reliable conductivity, even in demanding environments. Its straight mount orientation simplifies installation, while its 3 A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for secure and efficient board-to-board connections.