396-100-560-204

Heilind Number:EDA396-100-560-204
Manufacturer:EDAC
Manufacturer Number:396-100-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-204

Detailed Description

Enhance connectivity within your electronic systems with this black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a high amperage rating of 3 A, this connector is suitable for power-intensive applications. Its Copper Alloy contact material guarantees efficient signal transmission, while the double-row design with 100 positions allows for versatile connections. The straight mount orientation and standard .125-inch pitch make installation easy and convenient. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial settings. Upgrade your PCB connections with this essential component.