396-100-560-207

Heilind Number:EDA396-100-560-207
Manufacturer:EDAC
Manufacturer Number:396-100-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 100 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Its straight mount orientation allows for easy installation, making it perfect for various electronic projects. Upgrade your connector game with this essential component, guaranteeing optimal performance and longevity.