396-100-560-208

Heilind Number:EDA396-100-560-208
Manufacturer:EDAC
Manufacturer Number:396-100-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it not only offers a professional look but also ensures reliable performance. Featuring two rows and 100 positions, this connector is perfect for high-density applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your setup with this straight-mount orientation connector for optimum functionality.