396-100-560-258

Heilind Number:EDA396-100-560-258
Manufacturer:EDAC
Manufacturer Number:396-100-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a 3 A amperage rating, it delivers efficient power transmission. Boasting two rows and 100 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise installation on your PCB. Its straight mount orientation facilitates easy assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.