396-100-560-804

Heilind Number:EDA396-100-560-804
Manufacturer:EDAC
Manufacturer Number:396-100-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-804

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a double-row configuration and 100 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient and stable transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. Its straight mount orientation simplifies installation, making it ideal for various projects in the electronics industry. Upgrade your PCB connections with this high-quality Card Edge Connector.