396-100-560-807

Heilind Number:EDA396-100-560-807
Manufacturer:EDAC
Manufacturer Number:396-100-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and versatile component designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers both durability and style in one package. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and a high-density configuration of 100 positions, it allows for efficient signal transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your PCB connections with this essential component, perfect for a range of applications in the technology and electronics industry.