396-100-560-808

Heilind Number:EDA396-100-560-808
Manufacturer:EDAC
Manufacturer Number:396-100-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-808

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the 2-row design with 100 positions allows for versatile connectivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Whether you need straight or right-angle mounting, this connector accommodates your setup with ease. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.