396-100-560-858

Heilind Number:EDA396-100-560-858
Manufacturer:EDAC
Manufacturer Number:396-100-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient power transmission, rated for up to 3 A of current. The .125-inch pitch and .2-inch row spacing accommodate precise and stable connections, with 100 positions available for versatile configurations. Ideal for straight mounting orientation, it offers easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding environments. Elevate your electronic projects with this essential component.