408-017-502-112

Heilind Number:EDA408-017-502-112
Manufacturer:EDAC
Manufacturer Number:408-017-502-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-502-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-502-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green hue. With an amperage rating of 10 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and reliability. The .2 inch pitch and .15 inch row spacing accommodate precise connections. Boasting 17 positions, they offer ample flexibility for your PCB layouts. Their straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -65 to 125 °C, these connectors are essential components for your electronic projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.