408-017-502-122

Heilind Number:EDA408-017-502-122
Manufacturer:EDAC
Manufacturer Number:408-017-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-502-122

Detailed Description

Enhance your electronic assemblies with our Card Edge connectors, designed for seamless metal-to-metal connection. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors ensure reliable performance in demanding environments. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for optimal signal transmission. Featuring 17 positions, they accommodate a variety of connectivity needs. Their straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for high-performance applications in diverse industries. Elevate your connectivity solutions with these premium Card Edge connectors.