408-017-502-222

Heilind Number:EDA408-017-502-222
Manufacturer:EDAC
Manufacturer Number:408-017-502-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-502-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-502-222

Detailed Description

Enhance your PCB connections with our Card Edge connectors, designed for seamless metal-to-metal assembly. Crafted with durability in mind, these 2-piece connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With a contact material of Copper Alloy and a pitch of .2 inches, they provide secure connectivity for up to 17 positions. The straight mount orientation allows for easy installation, while the -65 to 125 °C operating temperature range guarantees optimal functionality in extreme conditions. Elevate your electronic projects with these high-quality connectors, perfect for various applications.