408-017-520-112

Heilind Number:EDA408-017-520-112
Manufacturer:EDAC
Manufacturer Number:408-017-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-520-112

Detailed Description

Enhance connectivity with our Card Edge connectors, designed for seamless metal-to-metal 2-piece assembly. Crafted for optimal performance, they feature green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With copper alloy contacts, they guarantee reliable conductivity, capable of handling up to 10A of current. The .2-inch pitch and .15-inch row spacing accommodate precise board-to-board connections, with 17 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.