408-017-520-122

Heilind Number:EDA408-017-520-122
Manufacturer:EDAC
Manufacturer Number:408-017-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-520-122

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, these connectors offer a robust 10 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and efficient performance. With a pitch of .2 inches and row spacing of .15 inches, they provide precise and secure connections. The straight mount orientation and 17 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -65 to 125 °C, these connectors are a must-have for your electronic projects. Trust in their quality and functionality for seamless connectivity solutions.