408-017-520-212

Heilind Number:EDA408-017-520-212
Manufacturer:EDAC
Manufacturer Number:408-017-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-520-212

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connections. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable performance under demanding conditions. With a pitch of .2 inches and row spacing of .15 inches, they offer precise and efficient board-to-board connectivity. The 17 positions cater to multiple connections, while the 10A amperage rating guarantees optimal power transmission. Engineered for convenience, these connectors boast a straight mount orientation and can operate flawlessly in temperatures ranging from -65 to 125°C. Trust in our high-quality connectors to streamline your PCB assembly process and enhance overall system performance.