408-017-520-222

Heilind Number:EDA408-017-520-222
Manufacturer:EDAC
Manufacturer Number:408-017-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-520-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .2 inches and row spacing of .15 inches, they ensure secure and efficient PCB-to-PCB connections. The 17 positions cater to various application needs, while the straight mount orientation allows for easy installation. Operating flawlessly in a temperature range of -65 to 125°C, these connectors are suitable for a wide range of environments. Upgrade your setup with these reliable and versatile connectors, perfect for industrial and commercial use.