408-017-521-112

Heilind Number:EDA408-017-521-112
Manufacturer:EDAC
Manufacturer Number:408-017-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-521-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors deliver a reliable amperage of 10 A, making them ideal for high-performance applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient signal transmission. With a pitch of .2 inches and row spacing of .15 inches, they offer precise connectivity in tight spaces. The 17 positions cater to multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are a dependable choice for various projects in the PCB assembly field. Elevate your connectivity standards with these essential components.