408-017-521-122

Heilind Number:EDA408-017-521-122
Manufacturer:EDAC
Manufacturer Number:408-017-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-521-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green hue, these connectors offer a reliable amperage of 10A, ensuring optimal performance. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and conductivity. With a compact pitch of .2 inches and row spacing of .15 inches, they facilitate precise PCB connections. The 17 positions cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are essential components for high-performance electronics. Explore our wide range of products to discover more innovative connectivity solutions.