408-017-521-212

Heilind Number:EDA408-017-521-212
Manufacturer:EDAC
Manufacturer Number:408-017-521-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-521-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-521-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless metal-to-metal assembly in electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance even in challenging environments. The copper alloy contacts provide efficient power transfer, while the .2-inch pitch and .15-inch row spacing offer precise positioning for 17 connections. With a 10A amperage rating and an operating temperature range of -65 to 125°C, these connectors are suitable for a wide range of industrial and commercial uses. Trust in our high-quality connectors for secure and efficient board-to-board PCB connections.