408-017-521-222

Heilind Number:EDA408-017-521-222
Manufacturer:EDAC
Manufacturer Number:408-017-521-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-521-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-521-222

Detailed Description

Enhance connectivity with our Card Edge connectors, meticulously designed for seamless metal-to-metal 2-piece assembly. Engineered for optimum performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a robust copper alloy contact material and a pitch of .2 inches, they offer reliable power transmission at an amperage of 10 A. The straight mount orientation and 17-position layout make them ideal for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are a trusted solution for various electronic applications. Trust in their quality and efficiency to elevate your connectivity needs.