408-017-522-112

Heilind Number:EDA408-017-522-112
Manufacturer:EDAC
Manufacturer Number:408-017-522-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-522-112

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .2 inches and 17 positions, they offer seamless compatibility for your PCB assembly. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are a versatile and essential component for various industrial applications. Upgrade your connectivity solutions with this high-quality, meticulously engineered connector.