408-017-522-122

Heilind Number:EDA408-017-522-122
Manufacturer:EDAC
Manufacturer Number:408-017-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-522-122

Detailed Description

Enhance your electronic connections with our Metal to Metal 2 Piece Card Edge Connectors. Designed for seamless integration, these connectors offer 17 positions for secure and efficient board-to-board linking. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable performance in a wide operating temperature range from -65 to 125 °C. With a pitch of 0.2 inches and row spacing of 0.15 inches, they provide precise alignment for optimal connectivity. Rated for 10A, these connectors are ideal for high-power applications. Their straight mount orientation simplifies installation, making them a valuable component for various electronic devices. Upgrade your PCB connections with these high-quality Card Edge Connectors.