408-017-522-212

Heilind Number:EDA408-017-522-212
Manufacturer:EDAC
Manufacturer Number:408-017-522-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-522-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a high amperage rating of 10 A and copper alloy contacts, they guarantee reliable power transmission. The .2 inch pitch and .15 inch row spacing accommodate precise alignment, while the 17 positions offer ample connectivity options. Their straight mount orientation facilitates easy installation, making them a must-have component for your electronic projects. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors provide exceptional performance in any environment. Upgrade your PCB assembly with these high-quality connectors and experience seamless connectivity like never before.