408-017-522-222

Heilind Number:EDA408-017-522-222
Manufacturer:EDAC
Manufacturer Number:408-017-522-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-522-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-522-222

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also durable, with a UL 94V-0 Diallyl Phthalate housing material ensuring safety and reliability. The Copper Alloy contact material guarantees efficient power transmission, with a 10 A amperage capacity suitable for various applications. With a pitch of .2 inches and row spacing of .15 inches, precise and secure connections are easily achieved. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -65 to 125 °C ensures reliable performance even in extreme conditions. Ideal for board-to-board PCB connections, these connectors accommodate 17 positions, making them a versatile and essential component in your electronic projects. Trust in our quality products for seamless connectivity solutions.