408-017-523-212

Heilind Number:EDA408-017-523-212
Manufacturer:EDAC
Manufacturer Number:408-017-523-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-523-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-523-212

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors, designed for seamless metal-to-metal linkage. This two-piece connector set is crafted for optimal performance, boasting a green housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts. With a pitch of .2 inches and row spacing of .15 inches, it offers reliable connectivity across 17 positions. The straight mount orientation ensures easy installation on PCBs, while its robust construction enables operation in harsh environments with an impressive temperature range of -65 to 125°C. Ideal for a wide range of applications, these connectors guarantee secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.