408-017-523-222

Heilind Number:EDA408-017-523-222
Manufacturer:EDAC
Manufacturer Number:408-017-523-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-523-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-523-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also incredibly durable, with a housing material of UL 94V-0 Diallyl Phthalate ensuring safety and reliability. Designed for high performance, they boast a 10A amperage and copper alloy contact material, guaranteeing efficient power transmission. With a .2-inch pitch and .15-inch row spacing, they offer precise and secure connections across 17 positions. Perfect for a wide range of applications, these connectors can withstand temperatures ranging from -65 to 125°C, making them ideal for use in various environments. Trust in our top-quality connectors to streamline your PCB connections effortlessly.