408-017-524-212

Heilind Number:EDA408-017-524-212
Manufacturer:EDAC
Manufacturer Number:408-017-524-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-524-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-524-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also efficient, with an amperage of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and reliability. With a pitch of .2 inches and row spacing of .15 inches, they offer seamless integration into your PCB setup. The 17 positions accommodate multiple connections, and a straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are a must-have for any professional setup. Trust in our high-quality products to elevate your connector solutions.