408-017-524-222

Heilind Number:EDA408-017-524-222
Manufacturer:EDAC
Manufacturer Number:408-017-524-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-524-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-524-222

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors. Featuring a durable Metal to Metal 2 Piece design, these connectors ensure secure and reliable connections. With a vibrant Green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, they are not only high-performing but also visually appealing. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .2 inches and a row spacing of .15 inches, they offer seamless integration. Boasting 17 positions, these connectors are versatile and efficient. Designed for straight mount orientation, they are easy to install. Operating in a wide temperature range from -65 to 125°C, they are suitable for various environments. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.