408-017-525-122

Heilind Number:EDA408-017-525-122
Manufacturer:EDAC
Manufacturer Number:408-017-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-525-122

Detailed Description

Enhance your electronic connections with our Card Edge 2 Piece Connectors, meticulously designed for seamless metal-to-metal contact. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .2 inches and 17 positions, they offer precision and versatility for your PCB setups. The straight mount orientation and compact size make them ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -65 to 125°C, they are suitable for diverse environments. Elevate your connectivity solutions with these high-quality connectors.