408-017-525-212

Heilind Number:EDA408-017-525-212
Manufacturer:EDAC
Manufacturer Number:408-017-525-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-525-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-525-212

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, essential for seamless board-to-board communication. Designed for efficiency, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for optimal performance. The straight mount orientation and 17 positions cater to various connection needs, while the 10A amperage ensures steady power delivery. Operating smoothly in temperatures ranging from -65 to 125°C, they guarantee reliability in diverse environments. Upgrade your setup with these high-quality connectors, ideal for a range of applications in the technology and electronics industry.