408-017-525-222

Heilind Number:EDA408-017-525-222
Manufacturer:EDAC
Manufacturer Number:408-017-525-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-525-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-525-222

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors, featuring a durable two-piece design for seamless metal-to-metal contact. Crafted with precision, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. Conductivity is optimized with copper alloy contacts, supporting an amperage of 10A. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 17 positions. Designed for straight mount orientation, they provide easy integration into PCB assemblies. Operating efficiently in a wide temperature range from -65 to 125°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these reliable and high-quality components.