408-017-540-122

Heilind Number:EDA408-017-540-122
Manufacturer:EDAC
Manufacturer Number:408-017-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-540-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a durable construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts. With a pitch of .2 inches and row spacing of .15 inches, they offer precise and reliable performance. Supporting up to 10A of current, these connectors are suitable for a wide range of applications. The straight mount orientation and 17 positions cater to versatile installation needs, while the wide operating temperature range of -65 to 125°C ensures reliability in various environments. Ideal for connecting PCBs, these connectors are a crucial component in any electronic setup.