408-017-540-212

Heilind Number:EDA408-017-540-212
Manufacturer:EDAC
Manufacturer Number:408-017-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-540-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors offer reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, they ensure long-lasting functionality. With a pitch of .2 inches and row spacing of .15 inches, they provide precise and efficient inter-board connections. The straight mount orientation and 17 positions cater to a variety of applications, while the 10A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for industrial and electronic devices. Upgrade your PCB assembly with these essential components for seamless and secure board-to-board connectivity.