408-017-540-222

Heilind Number:EDA408-017-540-222
Manufacturer:EDAC
Manufacturer Number:408-017-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-540-222

Detailed Description

Enhance your connectivity with our Metal to Metal 2 Piece Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .2 inches and 17 positions, they provide precise and efficient board-to-board connections. The straight mount orientation and green color make them easy to identify and install. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line connectors.