408-017-541-112

Heilind Number:EDA408-017-541-112
Manufacturer:EDAC
Manufacturer Number:408-017-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-541-112

Detailed Description

Enhance your PCB connections with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors deliver reliable performance with a 10 A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 17 positions. Designed for straight mount orientation, they are suitable for various applications. Operating effortlessly in a wide temperature range of -65 to 125 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these high-quality connectors.