408-017-541-122

Heilind Number:EDA408-017-541-122
Manufacturer:EDAC
Manufacturer Number:408-017-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-541-122

Detailed Description

Enhance connectivity with our Card Edge Connectors, engineered for seamless metal-to-metal integration. This two-piece connector set in a vibrant green hue ensures reliable power delivery, handling up to 10 A of current with ease. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a .2-inch pitch and .15-inch row spacing, these connectors provide precise alignment for 17 positions. Designed for straight mounting orientation, they offer versatility in various PCB applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, our connectors are essential for optimal performance in electronic systems. Elevate your connectivity solutions with this essential component.