408-017-541-212

Heilind Number:EDA408-017-541-212
Manufacturer:EDAC
Manufacturer Number:408-017-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-541-212

Detailed Description

Enhance connectivity within your electronic devices with these Metal to Metal 2 Piece Card Edge Connectors. Featuring a vibrant green hue, they not only offer a visually striking element but also provide reliable performance. With a 10 A amperage capacity, they support efficient power transmission. Constructed from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and conductivity. The .2-inch pitch and .15-inch row spacing, along with 17 positions, allow for precise and secure connections on your PCBs. Designed for straight mount orientation, they are versatile and easy to install. Operating seamlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.