408-017-541-222

Heilind Number:EDA408-017-541-222
Manufacturer:EDAC
Manufacturer Number:408-017-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-541-222

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal integration, these 2-piece connectors ensure reliable performance, even in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. The copper alloy contacts provide excellent conductivity, while the .2-inch pitch and .15-inch row spacing allow for precise alignment. With 17 positions available, you can easily customize your connections. Whether you require a straight or right-angle mount, these connectors offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, they are suitable for use in various environments. Elevate your PCB design with these high-quality connectors that guarantee optimal functionality.