408-017-542-212

Heilind Number:EDA408-017-542-212
Manufacturer:EDAC
Manufacturer Number:408-017-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-542-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless metal-to-metal assembly, these 2-piece connectors in a vibrant green hue offer reliable performance. With a rated amperage of 10 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, they guarantee durability and conductivity. The .2-inch pitch and .15-inch row spacing accommodate precise PCB placement, with 17 positions for versatile connection options. Their straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures suitability for diverse environments. Trust in our high-quality connectors for seamless board-to-board integration.