408-023-502-212

Heilind Number:EDA408-023-502-212
Manufacturer:EDAC
Manufacturer Number:408-023-502-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-502-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-502-212

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless metal-to-metal assembly. Perfect for high-performance applications, these 2-piece connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 23 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors guarantee optimal performance even in extreme environments. Available in a sleek green color, they are ideal for various PCB assembly needs, making them a must-have for any electronic project. Upgrade your connectivity solutions with these high-quality board-to-board connectors.