408-023-502-222

Heilind Number:EDA408-023-502-222
Manufacturer:EDAC
Manufacturer Number:408-023-502-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-502-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-502-222

Detailed Description

Enhance your electronic connections with our Card Edge connectors. These Metal to Metal 2 Piece connectors are designed for optimal performance, boasting a durable UL 94V-0 Diallyl Phthalate housing material and high-quality Copper Alloy contacts. With a pitch of .2 inches and row spacing of .15 inches, they ensure precise and secure connections between circuit boards. Featuring 23 positions and a straight mount orientation, they are perfect for various PCB applications. Operating seamlessly in temperatures ranging from -65 to 125°C, they provide reliable functionality in diverse environments. Upgrade your connectivity solutions with these superior Card Edge connectors.