408-023-521-112

Heilind Number:EDA408-023-521-112
Manufacturer:EDAC
Manufacturer Number:408-023-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-521-112

Detailed Description

Enhance connectivity in your electronic devices with our Metal to Metal 2 Piece Card Edge Connectors. Featuring durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, these connectors ensure reliable performance. With a pitch of .2 inches and 23 positions, they offer seamless integration on your PCB. The straight mount orientation and compact .15-inch row spacing make them space-efficient. Operable in extreme temperatures ranging from -65 to 125 °C, these connectors are ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.