408-023-521-122

Heilind Number:EDA408-023-521-122
Manufacturer:EDAC
Manufacturer Number:408-023-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-521-122

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors, designed for seamless metal-to-metal connections. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation even in the most demanding environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .2 inches and row spacing of .15 inches, they offer optimal signal integrity. Boasting 23 positions, these connectors cater to a wide range of applications. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, they are perfect for harsh industrial settings. Elevate your PCB connectivity with these essential components.