408-023-521-212

Heilind Number:EDA408-023-521-212
Manufacturer:EDAC
Manufacturer Number:408-023-521-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-521-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-521-212

Detailed Description

Enhance your circuit board connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for precision and durability, these green connectors offer a seamless amperage of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable performance in any application. With a pitch of .2 in and row spacing of .15 in, they facilitate efficient signal transmission across 23 positions. Featuring a straight mount orientation, they seamlessly integrate into your PCB setup. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, they guarantee consistent functionality in all environments. Trust in our connectors for seamless board-to-board connectivity in your electronic projects.