408-023-521-222

Heilind Number:EDA408-023-521-222
Manufacturer:EDAC
Manufacturer Number:408-023-521-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-521-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-521-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors ensure both functionality and a pop of color in your setup. With an amperage rating of 10A, they deliver reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, these connectors provide optimal conductivity. Boasting a pitch of .2 inches and row spacing of .15 inches, they offer precise positioning on your PCB. With 23 positions available, you have ample room for versatile connections. The straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are suitable for diverse environments. Elevate your connectivity game with this essential component.