408-023-523-212

Heilind Number:EDA408-023-523-212
Manufacturer:EDAC
Manufacturer Number:408-023-523-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-523-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-523-212

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green hue, these connectors boast a robust construction, with UL 94V-0 Diallyl Phthalate housing ensuring durability. The copper alloy contact material guarantees reliable performance, while a 10 A amperage rating offers ample power handling. With a compact .2-inch pitch and .15-inch row spacing, they provide efficient PCB connectivity across 23 positions. Engineered for straight mount orientation, these connectors can withstand extreme temperatures ranging from -65 to 125°C, making them ideal for diverse applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board PCB connections with precision and efficiency. Elevate your projects with reliable connectivity solutions.